845-066-523-812

Heilind Number:EDA845-066-523-812
Manufacturer:EDAC
Manufacturer Number:845-066-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power delivery with an amperage of 3A. With two rows and a contact material of Copper Alloy, it offers seamless communication with a pitch of .1 inches and row spacing of .2 inches. Boasting 66 positions, it guarantees versatile connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to commercial. Upgrade your PCB assemblies with this essential connector for optimal performance and connectivity.