845-066-524-101

Heilind Number:EDA845-066-524-101
Manufacturer:EDAC
Manufacturer Number:845-066-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its durable construction, featuring UL 94V-0 Diallyl Phthalate housing material, ensures long-lasting reliability even in demanding environments. The Copper Alloy contact material guarantees efficient signal transmission, while the 1-row configuration with 66 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your system's connectivity with this essential component.