845-066-524-102

Heilind Number:EDA845-066-524-102
Manufacturer:EDAC
Manufacturer Number:845-066-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row, it offers seamless integration for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connections with this essential component.