845-066-524-104

Heilind Number:EDA845-066-524-104
Manufacturer:EDAC
Manufacturer Number:845-066-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transfer. The straight mount orientation and 66 positions make it suitable for seamless integration into various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.