845-066-524-107

Heilind Number:EDA845-066-524-107
Manufacturer:EDAC
Manufacturer Number:845-066-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a single row configuration and 66 positions for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.