845-066-524-108

Heilind Number:EDA845-066-524-108
Manufacturer:EDAC
Manufacturer Number:845-066-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-108

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout and a narrow .1-inch pitch for optimal space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. The compact straight mount orientation and a row spacing of .2 inches allow for effortless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.