845-066-524-112

Heilind Number:EDA845-066-524-112
Manufacturer:EDAC
Manufacturer Number:845-066-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-112

Detailed Description

Enhance your PCB connections with our Board to Board PCB Connector, featuring a sleek green design that complements any setup. With a durable housing made of UL 94V-0 Diallyl Phthalate, rest assured of its high-quality construction. The connector offers 66 positions in a single row, ideal for seamless data transmission. Crafted with copper alloy contacts, it ensures reliable conductivity. Its compact .1-inch pitch and .2-inch row spacing allow for efficient installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in any environment. Upgrade your electronic systems with this essential component.