845-066-524-201

Heilind Number:EDA845-066-524-201
Manufacturer:EDAC
Manufacturer Number:845-066-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-201

Detailed Description

Enhance your connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring 66 positions and a pitch of .1 inches, this connector ensures efficient data transfer between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and an amperage of 3A, it offers excellent conductivity. Perfect for card edge applications, it boasts a straight mount orientation and a row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of electronic systems. Upgrade your PCB connections with this high-quality connector.