845-066-524-202

Heilind Number:EDA845-066-524-202
Manufacturer:EDAC
Manufacturer Number:845-066-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-202

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across 2 rows, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Crafted from Copper Alloy, the contacts offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component in any PCB assembly project. Experience seamless connectivity with this top-of-the-line Card Edge Connector.