845-066-524-204

Heilind Number:EDA845-066-524-204
Manufacturer:EDAC
Manufacturer Number:845-066-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-204

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless data transfer in electronic devices. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate in a striking Green hue, this connector ensures both durability and safety. Its dual-row design with 66 positions allows for efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. With a precise pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The straight mount orientation further simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in this connector to deliver consistent performance and streamline your connectivity needs.