845-066-524-212

Heilind Number:EDA845-066-524-212
Manufacturer:EDAC
Manufacturer Number:845-066-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Featuring two rows of 66 positions each, this connector ensures secure and reliable data and power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.