845-066-524-403

Heilind Number:EDA845-066-524-403
Manufacturer:EDAC
Manufacturer Number:845-066-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring reliable and efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, it offers excellent conductivity and compatibility. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity experience with this essential component.