845-066-524-404

Heilind Number:EDA845-066-524-404
Manufacturer:EDAC
Manufacturer Number:845-066-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation and 1-row configuration make it easy to install, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB designs with this essential component for seamless and efficient connectivity.