845-066-524-408

Heilind Number:EDA845-066-524-408
Manufacturer:EDAC
Manufacturer Number:845-066-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-408

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. Featuring a single row design with 66 positions, it ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your circuit boards with this high-quality connector for efficient and reliable connectivity.