845-066-524-412

Heilind Number:EDA845-066-524-412
Manufacturer:EDAC
Manufacturer Number:845-066-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted for optimal performance, this connector offers seamless communication between circuit boards, featuring 66 positions for secure and efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment, while the Copper Alloy contact material guarantees stable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for precise and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic systems with this high-quality connector, designed for professional use in various industries.