845-066-524-507

Heilind Number:EDA845-066-524-507
Manufacturer:EDAC
Manufacturer Number:845-066-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With two rows and 66 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for seamless integration, this connector boasts a straight mount orientation and operates smoothly in a wide temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, it guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.