845-066-524-512

Heilind Number:EDA845-066-524-512
Manufacturer:EDAC
Manufacturer Number:845-066-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across 2 rows, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.