845-066-524-603

Heilind Number:EDA845-066-524-603
Manufacturer:EDAC
Manufacturer Number:845-066-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-603

Detailed Description

Enhance connectivity within your electronic devices with our 66-position straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch meet high-performance standards. With a single row configuration and .2-inch row spacing, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.