845-066-524-802

Heilind Number:EDA845-066-524-802
Manufacturer:EDAC
Manufacturer Number:845-066-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 66 positions for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with an impressive operating temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mounting on your PCB. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity solutions with this essential component.