845-066-524-803

Heilind Number:EDA845-066-524-803
Manufacturer:EDAC
Manufacturer Number:845-066-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, ideal for seamless integration in electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows with a pitch of .1in and a row spacing of .2in, it offers efficient signal transfer across 66 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding PCB assembly tasks.