845-066-524-807

Heilind Number:EDA845-066-524-807
Manufacturer:EDAC
Manufacturer Number:845-066-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-524-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With two rows and 66 positions, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.