845-066-525-104

Heilind Number:EDA845-066-525-104
Manufacturer:EDAC
Manufacturer Number:845-066-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 66 positions with a single row configuration, ensuring efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers excellent durability and fire resistance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved, and the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.