845-066-525-112

Heilind Number:EDA845-066-525-112
Manufacturer:EDAC
Manufacturer Number:845-066-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-112

Detailed Description

Enhance your connectivity with this Board To Board PCB Connector in a striking green hue. Designed for seamless integration, it boasts a 1-row configuration with 66 positions, ensuring optimal performance for your PCB setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.