845-066-525-204

Heilind Number:EDA845-066-525-204
Manufacturer:EDAC
Manufacturer Number:845-066-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-204

Detailed Description

Enhance connectivity within your electronic devices with this 66-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ideal for streamlined PCB assembly. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each of the two rows boasts a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission while withstanding frequent use. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.