845-066-525-207

Heilind Number:EDA845-066-525-207
Manufacturer:EDAC
Manufacturer Number:845-066-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and reliability in mind, it features 66 positions across 2 rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safe and efficient operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Crafted with copper alloy contacts, it delivers optimal conductivity. Its straight mount orientation further simplifies integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect solution for various industrial applications. Upgrade your connectivity with this essential component.