845-066-525-212

Heilind Number:EDA845-066-525-212
Manufacturer:EDAC
Manufacturer Number:845-066-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Boasting a high amperage of 3 A and crafted with copper alloy contacts, it ensures reliable power transmission. With two rows and 66 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries.Upgrade your device's performance with this essential connector.