845-066-525-402

Heilind Number:EDA845-066-525-402
Manufacturer:EDAC
Manufacturer Number:845-066-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-402

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transfer with an amperage of 3A. Its Copper Alloy contact material guarantees efficient conductivity, while the 1-row design with 66 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setting.