845-066-525-404

Heilind Number:EDA845-066-525-404
Manufacturer:EDAC
Manufacturer Number:845-066-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 66 positions, it ensures seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, provides superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient interconnection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronics with this green-colored connector for optimal performance.