845-066-525-408

Heilind Number:EDA845-066-525-408
Manufacturer:EDAC
Manufacturer Number:845-066-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-408

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 66 positions, ensuring reliable and efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee long-lasting performance. The sleek green color adds a pop of style to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our quality connectors to elevate your PCB assembly experience.