845-066-525-412

Heilind Number:EDA845-066-525-412
Manufacturer:EDAC
Manufacturer Number:845-066-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-412

Detailed Description

Upgrade your electronic connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, this connector features 66 positions with a single row for efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for seamless and efficient PCB connections in your projects.