845-066-525-502

Heilind Number:EDA845-066-525-502
Manufacturer:EDAC
Manufacturer Number:845-066-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-502

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows and 66 positions, it offers ample space for seamless connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector guarantees optimal performance even in challenging environments, thanks to its operating temperature range of -40 to 105 °C. Trust in this cutting-edge connector to streamline your PCB assembly process and ensure seamless data transfer.