845-066-525-504

Heilind Number:EDA845-066-525-504
Manufacturer:EDAC
Manufacturer Number:845-066-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 66 positions in a 2-row configuration, ensuring seamless and reliable data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees robustness in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Whether for commercial or industrial use, this straight-mount connector is a must-have for your PCB assembly projects. Trust in its quality for seamless performance every time.