845-066-525-507

Heilind Number:EDA845-066-525-507
Manufacturer:EDAC
Manufacturer Number:845-066-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-507

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, providing ample room for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.