845-066-525-512

Heilind Number:EDA845-066-525-512
Manufacturer:EDAC
Manufacturer Number:845-066-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-512

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-performance Board To Board Card Edge Connector. Boasting a compact design with two rows and 66 positions, it ensures seamless data transmission between your circuit boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers a secure and efficient solution for your interconnection needs.