845-066-525-603

Heilind Number:EDA845-066-525-603
Manufacturer:EDAC
Manufacturer Number:845-066-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable power transmission with an amperage of 3 A. The sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, even in demanding environments. With a single row layout and 66 copper alloy contact positions, it offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior quality to optimize your electronic connections with ease and efficiency.