845-066-525-604

Heilind Number:EDA845-066-525-604
Manufacturer:EDAC
Manufacturer Number:845-066-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in rugged environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity and signal integrity. Its straight mount orientation and compact form factor make it ideal for space-restricted applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.