845-066-525-612

Heilind Number:EDA845-066-525-612
Manufacturer:EDAC
Manufacturer Number:845-066-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 66 positions in a single row configuration, it ensures efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable protection for your connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this connector for seamless board-to-board connections in your projects.