845-066-525-804

Heilind Number:EDA845-066-525-804
Manufacturer:EDAC
Manufacturer Number:845-066-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation. Its copper alloy contacts support efficient power transfer, with a 3A amperage rating for optimal performance. With two rows of 66 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether for commercial, industrial, or consumer electronics, trust in the durability and functionality of this essential component.