845-066-525-807

Heilind Number:EDA845-066-525-807
Manufacturer:EDAC
Manufacturer Number:845-066-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-807

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency, it features a dual-row configuration with 66 positions, ensuring secure and precise connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering excellent durability and protection. Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for optimal performance and longevity.