845-066-525-808

Heilind Number:EDA845-066-525-808
Manufacturer:EDAC
Manufacturer Number:845-066-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-808

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green shade. With two rows of precisely positioned contacts made from robust copper alloy, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, accommodating up to 66 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade to this quality connector for enhanced performance and durability.