845-066-525-812

Heilind Number:EDA845-066-525-812
Manufacturer:EDAC
Manufacturer Number:845-066-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers reliable connectivity for up to 66 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity game with this essential connector.