845-066-540-102

Heilind Number:EDA845-066-540-102
Manufacturer:EDAC
Manufacturer Number:845-066-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-102

Detailed Description

Upgrade your PCB connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring optimal connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its performance to keep your circuits running efficiently.