845-066-540-112

Heilind Number:EDA845-066-540-112
Manufacturer:EDAC
Manufacturer Number:845-066-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-112

Detailed Description

Enhance your board-to-board connections with our high-performance PCB connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contacts for optimal conductivity, and a pitch of .1 inches for precise alignment, this connector offers seamless connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.