845-066-540-202

Heilind Number:EDA845-066-540-202
Manufacturer:EDAC
Manufacturer Number:845-066-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-202

Detailed Description

Enhance your circuit board connectivity with this high-quality two-row card edge connector. Designed for seamless integration, its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each of the 66 positions features copper alloy contacts, providing efficient power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications. Elevate your PCB connection solutions with this essential component.