845-066-540-203

Heilind Number:EDA845-066-540-203
Manufacturer:EDAC
Manufacturer Number:845-066-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-203

Detailed Description

Efficiently connect your devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers exceptional performance. With a compact size and two rows of 66 positions each, it allows for seamless connectivity in tight spaces. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Made with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for both indoor and outdoor use. Its straight mount orientation further enhances its versatility. Upgrade your connectivity solutions with this essential component.