845-066-540-204

Heilind Number:EDA845-066-540-204
Manufacturer:EDAC
Manufacturer Number:845-066-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing material that meets UL 94V-0 standards, it ensures safety and reliability in any application. The copper alloy contacts, along with a 3A amperage rating, guarantee efficient power transmission. With two rows of 66 positions each, this connector offers ample connectivity options. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for demanding PCB setups, this connector is a must-have for seamless interconnection solutions.