845-066-540-207

Heilind Number:EDA845-066-540-207
Manufacturer:EDAC
Manufacturer Number:845-066-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-207

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage rating of 3 A. Its copper alloy contacts and 2-row design with 66 positions guarantee seamless data transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and optimal signal integrity, making it an essential component in your electronic setups. Elevate your PCB connections with this top-of-the-line connector, designed for efficiency and performance.