845-066-540-402

Heilind Number:EDA845-066-540-402
Manufacturer:EDAC
Manufacturer Number:845-066-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 66 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless assembly. The straight mount orientation further enhances compatibility, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Revolutionize your PCB design with this essential component for seamless data transfer.