845-066-540-403

Heilind Number:EDA845-066-540-403
Manufacturer:EDAC
Manufacturer Number:845-066-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a single row design with 66 positions, this connector ensures seamless data transfer between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for optimal signal integrity. Crafted with copper alloy contacts, it offers efficient power transmission with an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this connector for dependable performance in your electronic applications.