845-066-540-404

Heilind Number:EDA845-066-540-404
Manufacturer:EDAC
Manufacturer Number:845-066-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts 66 positions for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With contact material crafted from Copper Alloy, you can count on secure and stable connections. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.